Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100F 5R F ±1%
- RS Stock No.:
- 185-9446
- Mfr. Part No.:
- HS100F 5R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)**
$178.85
(exc. GST)
$196.75
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $35.77 | $178.85 |
10 - 15 | $34.872 | $174.36 |
20 + | $34.338 | $171.69 |
**price indicative
- RS Stock No.:
- 185-9446
- Mfr. Part No.:
- HS100F 5R F
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 5Ω | |
Power Rating | 100W | |
Series | HS100F | |
Package/Case | Aluminium Housed | |
Tolerance | ±1% | |
Technology | Aluminium | |
Termination Style | Wire Lead | |
Maximum Operating Temperature | +200°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 65.2 x 27.3 x 24.1mm | |
Overall Width | 27.3mm | |
Overall Length | 65.2mm | |
Overall Height | 24.1mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 5Ω | ||
Power Rating 100W | ||
Series HS100F | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 65.2 x 27.3 x 24.1mm | ||
Overall Width 27.3mm | ||
Overall Length 65.2mm | ||
Overall Height 24.1mm | ||
Related links
- Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100F 5R F ±1%
- Arcol, 5Ω 100W Aluminium Chassis Mount Resistor HS100 5R F ±1%
- Arcol, 6.8Ω 100W Aluminium Chassis Mount Resistor HS100F 6R8 F ±1%
- Arcol, 1Ω 100W Aluminium Chassis Mount Resistor HS100F 1R F ±1%
- Arcol, 4.7Ω 100W Aluminium Chassis Mount Resistor HS100F 4R7 F ±1%
- Arcol, 8Ω 100W Aluminium Chassis Mount Resistor HS100F 8R F ±1%
- Arcol, 1.5kΩ 100W Aluminium Chassis Mount Resistor HS100F 1K5 F ±1%
- Arcol, 100Ω 100W Aluminium Chassis Mount Resistor HS100F 100R F ±1%