Recently searched

    Arcol, 5Ω 50W Aluminium Chassis Mount Resistor HS50 5R F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $8.25

    (exc. GST)

    $9.07

    (inc. GST)

    Add to Basket
    Select or type quantity
    64 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$8.25
    5 - 9$8.06
    10 +$7.95

    **price indicative

    RS Stock No.:
    162-3540
    Distrelec Article No.:
    301-16-056
    Mfr. Part No.:
    HS50 5R F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    Power Rating

    50W

    Series

    HS50

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Axial

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    49.1 x 28 x 14.8mm

    Overall Length

    49.1mm

    Overall Width

    28mm

    Overall Height

    14.8mm

    Related links