Vishay LPSA800H1000JB, 100 Ω 800 W Thick Film Chassis Mount Resistor ±5 %

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
212-1306
Mfr. Part No.:
LPSA800H1000JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Chassis Mount Resistor

Resistance

100Ω

Power Rating

800W

Series

LPS 800

Packaging

Box

Package/Case

Box

Tolerance

±5 %

Temperature Coefficient

±500 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

60mm

Maximum Operating Temperature

120°C

Pin Count

2

Overall Width

57mm

Overall Height

25.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Vishay Power Resistor for Mounting onto a Heatsink Thick Film Technology Compliant with requirement #26 of NF-EN45545-2. High power 800 W at 85 °C bottom case temperature. Wide resistance range: 0.3 ? to 900 k??. E24 series

Non inductive

Easy mounting

Low thermal radiation of the case

  • RS Stock No. 6842866P
  • Mfr. Part No. LPS0800H1000JB
Each (Supplied in a Box)
$237.81
Each
$237.81
Each (In a Box of 15)
$200.135
Each
$105.94

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy