Alpha PSBXR0500B, 50 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- RS Stock No.:
- 335-466
- Mfr. Part No.:
- PSBXR0500B
- Brand:
- Alpha
Subtotal (1 unit)*
$1,721.39
(exc. GST)
$1,893.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,721.39 |
*price indicative
- RS Stock No.:
- 335-466
- Mfr. Part No.:
- PSBXR0500B
- Brand:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50mΩ | |
| Power Rating | 12W | |
| Series | PSB | |
| Package/Case | Planar | |
| Temperature Coefficient | ±5 ppm/°C | |
| Tolerance | ±0.1 % | |
| Automotive Standard | No | |
| Technology | Metal Foil | |
| Termination Style | Planar | |
| Overall Length | 100mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Product Type Chassis Mount Resistor | ||
Resistance 50mΩ | ||
Power Rating 12W | ||
Series PSB | ||
Package/Case Planar | ||
Temperature Coefficient ±5 ppm/°C | ||
Tolerance ±0.1 % | ||
Automotive Standard No | ||
Technology Metal Foil | ||
Termination Style Planar | ||
Overall Length 100mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
High-Power High-Precision Shunt Resistor
The PSB Series of ultra precision shunt resistors from Alpha are constructed with bulk metal foil technology that allows for excellent resistance temperature characteristics. These shunt resistors can be mounted on an external heat sink, and a fan ensures improved heat dissipation. Alpha PSB shunt resistors provide ultra-low resistance combined with high-resistance value precision. Input and output cable can be fixed using screws for greater ease of use.
Related links
- Alpha PSBXR0050B, 5 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- Alpha PSBXR0200B, 20 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- Alpha PSBX1R000B, 1 Ω 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- PCN RUG-Z 10mOHM/0.1%/1PPM/DEGC, 10 mΩ 250 W Metal Foil Chassis Mount Resistor ±0.1 %
- PCN RUG-Z 1M OHM/0.1% /1PPM/DEGC, 1 mΩ 250 W Metal Foil Chassis Mount Resistor ±0.1 %
- Alpha PSBWR0010B, 1 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
- Alpha PSBXR0100B, 10 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
- Alpha PSBXR1000B, 100 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
