Alpha PSBXR0100B, 10 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
- RS Stock No.:
- 464-0797
- Mfr. Part No.:
- PSBXR0100B
- Brand:
- Alpha
Subtotal (1 unit)*
$1,144.90
(exc. GST)
$1,259.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,144.90 |
*price indicative
- RS Stock No.:
- 464-0797
- Mfr. Part No.:
- PSBXR0100B
- Brand:
- Alpha
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha | |
| Resistance | 10mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 12W | |
| Series | PSB | |
| Package/Case | Planar | |
| Temperature Coefficient | ±5 ppm/°C | |
| Tolerance | ±0.1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 100mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Overall Height | 60mm | |
| Overall Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand Alpha | ||
Resistance 10mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 12W | ||
Series PSB | ||
Package/Case Planar | ||
Temperature Coefficient ±5 ppm/°C | ||
Tolerance ±0.1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Minimum Operating Temperature -55°C | ||
Overall Length 100mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Overall Height 60mm | ||
Overall Diameter 20mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- Alpha PSBWR0010B, 1 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
- Alpha PSBXR1000B, 100 mΩ 12 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF10E4 R050 B, 50 mΩ 4 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF250ML R001 B, 1 mΩ 50 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF50ML R010 B, 10 mΩ 10 W Wirewound Chassis Mount Resistor ±0.1 %
- Alpha PSBXR0050B, 5 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- Alpha PSBXR0200B, 20 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
- Alpha PSBXR0500B, 50 mΩ 12 W Metal Foil Chassis Mount Resistor ±0.1 %
