PCN, 1mΩ 250W Metal Foil Chassis Mount Resistor RUG-Z 1M OHM/0.1% /1PPM/DEGC ±0.1%
- RS Stock No.:
- 490-4805
- Mfr. Part No.:
- RUG-Z 1M OHM/0.1% /1PPM/DEGC
- Brand:
- PCN
3 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$9,422.16
(exc. GST)
$10,364.38
(inc. GST)
Units | Per unit |
---|---|
1 + | $9,422.16 |
- RS Stock No.:
- 490-4805
- Mfr. Part No.:
- RUG-Z 1M OHM/0.1% /1PPM/DEGC
- Brand:
- PCN
Related links
- PCN, 10mΩ 250W Metal Foil Chassis Mount Resistor RUG-Z...
- Alpha, 50mΩ 12W Metal Foil Chassis Mount Resistor PSBXR0500B ±0.1%
- Alpha, 5mΩ 12W Metal Foil Chassis Mount Resistor PSBXR0050B ±0.1%
- Alpha, 20mΩ 12W Metal Foil Chassis Mount Resistor PSBXR0200B ±0.1%
- Alpha, 1Ω 12W Metal Foil Chassis Mount Resistor PSBX1R000B ±0.1%
- Through Hole Resistors
- 1MΩ, Through Hole Trimmer Potentiometer 0.5W Side Adjust Nidec...
- 1MΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Nidec Components, ST-4