AWSCR-4.91CRLA-C15-T3, Ceramic Resonator, 4.91MHz 15pF, 3-Pin, 4.5 x 2 x 1.2mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
188-6794
Mfr. Part No.:
AWSCR-4.91CRLA-C15-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Resonance Frequency

4.91MHz

Frequency Tolerance

±0.5%

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Stability

±0.3%

Mounting Type

Surface Mount

Pin Count

3

Dimensions

4.5 x 2 x 1.2mm

Height

1.2mm

Length

4.5mm

Maximum Operating Temperature

85°C

Width

2mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy