Murata CSTNE12M0GH5L000R0 Ceramic Resonator, 12 MHz 33 pF, 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$816.00

(exc. GST)

$897.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.272$816.00

*price indicative

RS Stock No.:
276-3684
Mfr. Part No.:
CSTNE12M0GH5L000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Resonance Frequency

12MHz

Product Type

Ceramic Resonator

Frequency Tolerance

±0.07 %

Load Capacitance

33pF

Packaging

Tape

Resonance Resistance

30Ω

Frequency Ageing

±0.07 %

Frequency Stability

±0.11 %

Mount Type

Surface

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Width

1.3mm

Series

CSTNE_GH5L

Length

3.2mm

Height

0.7mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

Stable supply is ensured

Each (Supplied on a Reel)
$0.386
Each (On a Tape of 10)
$0.42
Each (Supplied on a Reel)
$0.396
Each (Supplied on a Reel)
$0.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy