Murata CSTNE12M0GH5C000R0 Ceramic Resonator, 12 MHz 33 pF, 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- RS Stock No.:
- 276-3682
- Mfr. Part No.:
- CSTNE12M0GH5C000R0
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$855.00
(exc. GST)
$942.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.285 | $855.00 |
*price indicative
- RS Stock No.:
- 276-3682
- Mfr. Part No.:
- CSTNE12M0GH5C000R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 12MHz | |
| Frequency Tolerance | ±0.07 % | |
| Packaging | Tape | |
| Load Capacitance | 33pF | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.13 % | |
| Mount Type | Surface | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 0.7mm | |
| Length | 3.2mm | |
| Width | 1.3mm | |
| Series | CSTNE_GH5C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 12MHz | ||
Frequency Tolerance ±0.07 % | ||
Packaging Tape | ||
Load Capacitance 33pF | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.13 % | ||
Mount Type Surface | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 0.7mm | ||
Length 3.2mm | ||
Width 1.3mm | ||
Series CSTNE_GH5C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
The Murata ceramic resonator has high reliability and available for a wide temperature range. Piezoelectric ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
Stable supply is ensured
- RS Stock No. 2763683
- Mfr. Part No. CSTNE12M0GH5C000R0
Each (On a Tape of 10)
$0.396
- RS Stock No. 2763683P
- Mfr. Part No. CSTNE12M0GH5C000R0
Each (Supplied on a Reel)
$0.396
- RS Stock No. 2763681P
- Mfr. Part No. CSTNE12M0G55Z000R0
Each (Supplied on a Reel)
$0.386
- RS Stock No. 2763685P
- Mfr. Part No. CSTNE12M0GH5L000R0
Each (Supplied on a Reel)
$0.42
Related links
- Murata CSTNE12M0GH5C000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0G55Z000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE10M0G55Z000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0G52Z000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm











