Abracon AWSCR-12.00CELA-C33-T3 Ceramic Resonator, 12 MHz 33 pF, 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- RS Stock No.:
- 188-6772
- Mfr. Part No.:
- AWSCR-12.00CELA-C33-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save $19.00
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,680 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $1.001 | $20.02 | - |
| 760 - 1480 | $0.976 | $19.52 | $19.00 |
| 1500 + | $0.96 | $19.20 | $61.50 |
*price indicative
- RS Stock No.:
- 188-6772
- Mfr. Part No.:
- AWSCR-12.00CELA-C33-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 12MHz | |
| Frequency Tolerance | ±0.5 % | |
| Load Capacitance | 33pF | |
| Packaging | Tape & Reel | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.2 % | |
| Mount Type | Surface | |
| Package Type | Tape & Reel | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 3.2mm | |
| Series | AWSCR-CELA | |
| Width | 1.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 12MHz | ||
Frequency Tolerance ±0.5 % | ||
Load Capacitance 33pF | ||
Packaging Tape & Reel | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.2 % | ||
Mount Type Surface | ||
Package Type Tape & Reel | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 3.2mm | ||
Series AWSCR-CELA | ||
Width 1.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Industry standard footprint
Low resonance impedance
Built-in capacitance options
Wide operating temperatures in extended industry range
Applications
Metering systems
Remote control
Microprocessor
Industrial control
Electric appliances
Related links
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-12.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-8.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELA-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-10.00CELB-C33-T3 Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon Ceramic Resonator 3-Pin Tape & Reel 1 mm 1.3mm, 3.2 mm
- Abracon AWSCR-12.00CELA-C10-T3 Ceramic Resonator 3-Pin 1 mm 1.3mm, 3.2 mm
