Murata CSTNE8M00G550000R0 Ceramic Resonator 33 pF, 3-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$600.00

(exc. GST)

$660.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.20$600.00
6000 - 27000$0.195$585.00
30000 +$0.19$570.00

*price indicative

RS Stock No.:
216-6063
Mfr. Part No.:
CSTNE8M00G550000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Ageing

±0.07 %

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS

Series

CSTLS_G

Automotive Standard

No

COO (Country of Origin):
JP
The Murata CSTNE_G series 8 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

  • RS Stock No. 2166064
  • Mfr. Part No. CSTNE8M00G550000R0
Each (On a Tape of 20)
$0.285
  • RS Stock No. 2166064P
  • Mfr. Part No. CSTNE8M00G550000R0
Each (Supplied on a Reel)
$0.364
Each (In a Pack of 10)
$0.568
Each (In a Pack of 20)
$0.978

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy