Murata Ceramic Resonator 33 pF, 3-Pin 1.3 mm 3.2mm, 3.2 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
216-6065
Mfr. Part No.:
CSTNE8M00G55A000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Frequency Tolerance

±0.5 %

Load Capacitance

33pF

Resonance Resistance

40Ω

Frequency Ageing

±0.1 %

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Series

CSTNE_G_A

Width

3.2mm

Standards/Approvals

REACH, RoHS

Height

1.3mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata CSTNE_G_A series 8 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer for automotive application.

High reliability and available for a wide temperature range

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

No adjustment is necessary for oscillation circuits

  • RS Stock No. 2166069P
  • Mfr. Part No. CSTNE8M00G55Z000R0
Each (Supplied on a Reel)
$0.385
Each (Supplied on a Reel)
$0.386
Each (On a Tape of 10)
$0.345
Each (Supplied on a Reel)
$0.396

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy