Murata CSTNE12M0G550000R0 Ceramic Resonator, 12 MHz 33 pF, 3-Pin Surface Mount 3.2mm, 3.2 mm
- RS Stock No.:
- 216-6053
- Mfr. Part No.:
- CSTNE12M0G550000R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$723.00
(exc. GST)
$795.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.241 | $723.00 | - |
| 6000 - 27000 | $0.235 | $705.00 | 2% |
| 30000 + | $0.229 | $687.00 | 4% |
*price indicative
- RS Stock No.:
- 216-6053
- Mfr. Part No.:
- CSTNE12M0G550000R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 12MHz | |
| Frequency Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 33pF | |
| Resonance Resistance | 30Ω | |
| Frequency Ageing | ±0.1 % | |
| Frequency Stability | ±0.2 % | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.2mm | |
| Standards/Approvals | REACH, RoHS | |
| Series | CSTNE_G | |
| Width | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 12MHz | ||
Frequency Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Load Capacitance 33pF | ||
Resonance Resistance 30Ω | ||
Frequency Ageing ±0.1 % | ||
Frequency Stability ±0.2 % | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.2mm | ||
Standards/Approvals REACH, RoHS | ||
Series CSTNE_G | ||
Width 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata The Murata CSTNE_G series 12MHz ceramic resonator. This high-density mounting is made possible by the small package and the elimination of the need for an external load capacitor.
Oscillation circuits do not require external load capacitors
Available for a wide frequency range
Extremely small and have a low profile
No adjustment is necessary for oscillation circuits
- RS Stock No. 2166054P
- Mfr. Part No. CSTNE12M0G550000R0
Each (Supplied on a Reel)
$0.366
- RS Stock No. 2166054
- Mfr. Part No. CSTNE12M0G550000R0
Each (On a Tape of 20)
$0.366
- RS Stock No. 2166052P
- Mfr. Part No. CSTNE10M0G550000R0
Each (Supplied on a Reel)
$0.366
- RS Stock No. 2166052
- Mfr. Part No. CSTNE10M0G550000R0
Each (On a Tape of 20)
$0.366
Related links
- Murata CSTNE12M0G550000R0 Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
- Murata CSTNE10M0G550000R0 Ceramic Resonator 3-Pin Surface Mount 3.2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 33 pF 3.2 mm
- Murata CSTNE12M0GH5L000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0GH5C000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm
- Murata CSTNE12M0G55Z000R0 Ceramic Resonator 3-Pin Surface Mount 0.7 mm 1.3mm, 3.2 mm










