Murata CSTNE16M0VH3C000R0 Ceramic Resonator, 16 MHz 15 pF, 3-Pin Surface Mount 2mm, 3.2 mm
- RS Stock No.:
- 216-6060
- Mfr. Part No.:
- CSTNE16M0VH3C000R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 760 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$8.60
(exc. GST)
$9.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,540 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 740 | $0.43 | $8.60 | - |
| 760 - 1480 | $0.42 | $8.40 | 2% |
| 1500 + | $0.414 | $8.28 | 3% |
*price indicative
- RS Stock No.:
- 216-6060
- Mfr. Part No.:
- CSTNE16M0VH3C000R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ceramic Resonator | |
| Resonance Frequency | 16MHz | |
| Frequency Tolerance | ±0.07 % | |
| Packaging | Tape & Reel | |
| Load Capacitance | 15pF | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.2 % | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 2mm | |
| Length | 3.2mm | |
| Series | CSTNE_VH3C | |
| Standards/Approvals | REACH, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ceramic Resonator | ||
Resonance Frequency 16MHz | ||
Frequency Tolerance ±0.07 % | ||
Packaging Tape & Reel | ||
Load Capacitance 15pF | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.2 % | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 2mm | ||
Length 3.2mm | ||
Series CSTNE_VH3C | ||
Standards/Approvals REACH, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata CSTNE_VH3C series 16 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
High accuracy resonators whose total tolerance is available for less than +-3,000ppm
High reliability and available for a wide temperature range
Oscillation circuits do not require external load capacitors
No adjustment is necessary for oscillation circuits
- RS Stock No. 2166060P
- Mfr. Part No. CSTNE16M0VH3C000R0
Each (Supplied on a Reel)
$0.43
- RS Stock No. 2166062
- Mfr. Part No. CSTNE16M0VH3L000R0
Each (On a Tape of 20)
$0.435
- RS Stock No. 2166062P
- Mfr. Part No. CSTNE16M0VH3L000R0
Each (Supplied on a Reel)
$0.435
- RS Stock No. 2166058
- Mfr. Part No. CSTNE16M0V53C000R0
Each (On a Tape of 20)
$0.401
Related links
- Murata CSTNE16M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3L000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0V53C000R0 Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata CSTNE16M0V530000R0 Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata CSTNE16M0V53L000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm











