Murata CSTNE16M0VH3C000R0 Ceramic Resonator, 16 MHz 15 pF, 3-Pin Surface Mount 2mm, 3.2 mm
- RS Stock No.:
- 216-6059
- Mfr. Part No.:
- CSTNE16M0VH3C000R0
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $48.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$966.00
(exc. GST)
$1,062.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.322 | $966.00 | - |
| 6000 - 9000 | $0.314 | $942.00 | $48.00 |
| 12000 + | $0.309 | $927.00 | $156.00 |
*price indicative
- RS Stock No.:
- 216-6059
- Mfr. Part No.:
- CSTNE16M0VH3C000R0
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Resonance Frequency | 16MHz | |
| Product Type | Ceramic Resonator | |
| Frequency Tolerance | ±0.07 % | |
| Load Capacitance | 15pF | |
| Packaging | Tape & Reel | |
| Resonance Resistance | 40Ω | |
| Frequency Ageing | ±0.07 % | |
| Frequency Stability | ±0.2 % | |
| Package Type | Surface Mount | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Width | 2mm | |
| Series | CSTNE_VH3C | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Resonance Frequency 16MHz | ||
Product Type Ceramic Resonator | ||
Frequency Tolerance ±0.07 % | ||
Load Capacitance 15pF | ||
Packaging Tape & Reel | ||
Resonance Resistance 40Ω | ||
Frequency Ageing ±0.07 % | ||
Frequency Stability ±0.2 % | ||
Package Type Surface Mount | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Width 2mm | ||
Series CSTNE_VH3C | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Murata CSTNE_VH3C series 16 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer for automotive application.
High accuracy resonators whose total tolerance is available for less than +-3,000ppm
High reliability and available for a wide temperature range
Oscillation circuits do not require external load capacitors
No adjustment is necessary for oscillation circuits
Related links
- Murata Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3C000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata CSTNE16M0VH3L000R0 Ceramic Resonator 3-Pin Surface Mount 2mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
- Murata CSTNE16M0V53C000R0 Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata CSTNE16M0V530000R0 Ceramic Resonator 3-Pin Surface Mount 1.3mm, 3.2 mm
- Murata CSTNE16M0V53L000R0 Ceramic Resonator 3-Pin Surface Mount 0.9 mm 1.3mm, 3.2 mm
