Murata CSTNE16M0VH3L000R0 Ceramic Resonator, 16 MHz 15 pF, 3-Pin Surface Mount 2mm, 3.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$8.70

(exc. GST)

$9.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 740$0.435$8.70
760 - 1480$0.424$8.48
1500 +$0.418$8.36

*price indicative

Packaging Options:
RS Stock No.:
216-6062
Mfr. Part No.:
CSTNE16M0VH3L000R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ceramic Resonator

Resonance Frequency

16MHz

Frequency Tolerance

±0.07 %

Packaging

Tape & Reel

Load Capacitance

15pF

Resonance Resistance

40Ω

Frequency Ageing

±0.07 %

Frequency Stability

±0.2 %

Package Type

Surface Mount

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3.2mm

Series

CSTLS_G

Width

2mm

Standards/Approvals

RoHS, REACH

Automotive Standard

No

COO (Country of Origin):
JP
The Murata CSTNE_VH3L series 16 MHz ceramic resonator. This ceramic resonator is used for time base oscillator in a microcomputer.

Oscillation circuits do not require external load capacitors

Available for a wide frequency range

Extremely small and have a low profile

No adjustment is necessary for oscillation circuits

  • RS Stock No. 2166060P
  • Mfr. Part No. CSTNE16M0VH3C000R0
Each (Supplied on a Reel)
$0.43
Each (On a Tape of 20)
$0.43
  • RS Stock No. 2166062P
  • Mfr. Part No. CSTNE16M0VH3L000R0
Each (Supplied on a Reel)
$0.435
Each (On a Tape of 20)
$0.401

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy