Hikvision DS-D5050U3-1VOS 50 in UHD Display Monitor
- RS Stock No.:
- 904-673
- Mfr. Part No.:
- DS-D5050U3-1VOS
- Brand:
- Hikvision
N
Subtotal (1 unit)*
$4,448.54
(exc. GST)
$4,893.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,448.54 |
*price indicative
- RS Stock No.:
- 904-673
- Mfr. Part No.:
- DS-D5050U3-1VOS
- Brand:
- Hikvision
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hikvision | |
| Product Type | Monitor | |
| Screen Size | 50 in | |
| Monitor Type | UHD Display | |
| Colour or Monochrome Display | Colour | |
| Screen Resolution | 3840 x 2160 | |
| Video Input Connection | HDMI | |
| Power | 120W | |
| Horizontal Angle of View | 178° | |
| Vertical Angle of View | 178° | |
| Supply Voltage | 240V | |
| Height | 698.01mm | |
| Depth | 231.08mm | |
| Width | 1.11m | |
| Standards/Approvals | USB 2.0 | |
| Select all | ||
|---|---|---|
Brand Hikvision | ||
Product Type Monitor | ||
Screen Size 50 in | ||
Monitor Type UHD Display | ||
Colour or Monochrome Display Colour | ||
Screen Resolution 3840 x 2160 | ||
Video Input Connection HDMI | ||
Power 120W | ||
Horizontal Angle of View 178° | ||
Vertical Angle of View 178° | ||
Supply Voltage 240V | ||
Height 698.01mm | ||
Depth 231.08mm | ||
Width 1.11m | ||
Standards/Approvals USB 2.0 | ||
- COO (Country of Origin):
- CN
The Hikvision UHD VA Monitor offers a stunning 50-inch display, designed to deliver exceptional image clarity and detail with its 4K resolution, making it perfect for a variety of Visual applications.
4K resolution provides a wider view and enhanced details
VA technology ensures wide viewing angles of 178° both horizontally and vertically
Ultra-thin design features minimal bezels for an elegant look
Equipped with 3D noise reduction technology for improved image quality
Versatile input options including HDMI and USB support various devices
- RS Stock No. 0792359
- Mfr. Part No. TVAC10002
Each
$571.60
- RS Stock No. 0792360
- Mfr. Part No. TVAC10015
Each
$622.82
- RS Stock No. 0766868
- Mfr. Part No. PPIC46520W
Each
$446.22
- RS Stock No. 0652221
- Mfr. Part No. TVHS20220
Each
$1,174.82












