Sure24 LTL6210MM/LTL6210A Analogue Indoor & Outdoor IR CCTV Camera 1440 x 1080 pixel
- RS Stock No.:
- 906-4129
- Mfr. Part No.:
- LTL6210A
- Brand:
- Sure24
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 906-4129
- Mfr. Part No.:
- LTL6210A
- Brand:
- Sure24
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sure24 | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Analogue/Network | Analogue | |
| Power Over Ethernet | No | |
| Maximum Resolution | 1440 x 1080 pixel | |
| Vandal Resistant | No | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| 360°/180° Panoramic View | No | |
| Ruggedized EN 50155 | No | |
| Wireless | No | |
| Depth | 90mm | |
| Width | 80mm | |
| Series | LTL6210MM/LTL6210A | |
| ONVIF | No | |
| Focal Length | 3.1 mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Sensor Type | 5 Megapixel Colour CMOS | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand Sure24 | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Analogue/Network Analogue | ||
Power Over Ethernet No | ||
Maximum Resolution 1440 x 1080 pixel | ||
Vandal Resistant No | ||
IR Yes | ||
Supply Voltage 12V dc | ||
360°/180° Panoramic View No | ||
Ruggedized EN 50155 No | ||
Wireless No | ||
Depth 90mm | ||
Width 80mm | ||
Series LTL6210MM/LTL6210A | ||
ONVIF No | ||
Focal Length 3.1 mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Sensor Type 5 Megapixel Colour CMOS | ||
Height 140mm | ||
- COO (Country of Origin):
- CN
Sure24 Trail Camera
The Sure24 Ltl Acorn HD 5-Megapixel video trail camera has a maximum resolution of 1440 x 1080 pixels. It comes with a host of new features, including blue invisible 940-IR and the useful SD cycle function. The SD cycle function allows these cameras to be kept in the field for longer by overwriting the oldest videos and images when the SD card is full. When installed, motion detection sensors trigger the automatic (1-second trigger) recording of live video footage or take still photographs. This analogue camera can be used for a variety of applications and is ideal for allotment and garden security and void properties.
Note:
The LTL6210A camera is battery operated (12AA batteries) (RS 744-2199) and requires an SD card (max size 16GB)
Features and Benefits
Harp and crisp colour pictures/videos during the day and clear black/white pictures/videos at night
Encased in a tough camouflaged housing makes the trail camera blend into the background
An excellent tool for a wide range of CROPS jobs
Battery life is more than 3 months
3 angled sensors
Time lapse record
The large LCD screen on the base enables easy viewing of the footage
Operating temperature ranging between -30°C and 70°C
Related links
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
- ABUS Analogue Indoor, Outdoor IR PoE CCTV Camera
