ABUS Analogue Indoor, Outdoor IR PoE CCTV Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
197-4064
Distrelec Article No.:
303-15-180
Mfr. Part No.:
HDCC32502
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Indoor, Outdoor

Analogue/Network

Analogue

Form Factor

Minature Dome

Power Over Ethernet

Yes

Maximum Resolution

1920 x 1080pixels

IR

Yes

Wireless

No

IP Rating

IP67

Focal Length

2.8mm

Sensor Type

1/2.7 in Progressive Scan CMOS

COO (Country of Origin):
DE

ABUS Analogue Indoor/Outdoor IR Mini-Dome CCTV Camera, 2 MPx, IP67


The Analogue HD Mini Dome 2MPx provides a razor sharp and fluid image due to its high-quality image sensor for the surveillance of extensive indoor and outdoor areas. The high-performance True WDR function ensures evenly lit foregrounds and backgrounds in high-contrast light situations. The IR LED technology provides for better image lighting under varying light conditions during the day or night.

Resolution of 1920 x 1080 @ 30fps
Improved illumination of up to 20m at night
Weatherproof (IP67) for outdoor use
Video Output switchable between TVI/AHD/CVI/CVBS (4 in 1)
Installation through existing CCTV infrastructure, such as coaxial or 2-wire cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy