Trendnet TV-IP151 Indoor & Outdoor CCTV Camera 720 x 480 pixel
- RS Stock No.:
- 561-752
- Distrelec Article No.:
- 303-86-269
- Mfr. Part No.:
- TV-IP1515PI
- Brand:
- Trendnet
Subtotal (1 unit)*
$301.01
(exc. GST)
$331.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $301.01 |
*price indicative
- RS Stock No.:
- 561-752
- Distrelec Article No.:
- 303-86-269
- Mfr. Part No.:
- TV-IP1515PI
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | CCTV Camera | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Maximum Resolution | 720 x 480 pixel | |
| Supply Voltage | 240V ac | |
| Wireless | No | |
| IP Rating | IP66 | |
| Width | 100mm | |
| Depth | 90mm | |
| Series | TV-IP151 | |
| Standards/Approvals | CEFCCUL | |
| Hazardous Area Certification | No | |
| Focal Length | 3.6 mm | |
| Sensor Type | CMOS | |
| Height | 100mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type CCTV Camera | ||
Indoor/Outdoor Indoor & Outdoor | ||
Maximum Resolution 720 x 480 pixel | ||
Supply Voltage 240V ac | ||
Wireless No | ||
IP Rating IP66 | ||
Width 100mm | ||
Depth 90mm | ||
Series TV-IP151 | ||
Standards/Approvals CEFCCUL | ||
Hazardous Area Certification No | ||
Focal Length 3.6 mm | ||
Sensor Type CMOS | ||
Height 100mm | ||
- COO (Country of Origin):
- TW
Related links
- ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- RS PRO Analogue Indoor & Outdoor IR CCTV Camera 1312 x 1069 pixel
- Sure24 LTL6210MM/LTL6210A Analogue Indoor & Outdoor IR CCTV Camera 1440 x 1080 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
