LAG Fixed Castor Wheel, 300 kg Capacity, 140 mm Wheel Aluminium

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$105.56

(exc. GST)

$116.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$105.56-
25 - 49$102.622%
50 +$98.416%

*price indicative

RS Stock No.:
837-1397
Mfr. Part No.:
39374
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

140mm

Load Capacity

300kg

Brakes

No

Overall Height

186mm

Frame Material

Zinc Plated Steel

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Aluminium

Standards/Approvals

No

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Aluminium

Mount Type

Bolt Hole

COO (Country of Origin):
IT

High Temperature Aluminium Wheel, Medium Duty, M22 Series


Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)

Electro-zinc plated finish

Hardened steel ball bearings

M22 series top plate / swivel

U Ultra series wheel

Each
$128.69
Each
$157.68
Each
$102.73
Each
$107.87

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy