LAG Fixed Castor Wheel, 300 kg Capacity, 125 mm Wheel Polyurethane
- RS Stock No.:
- 848-9861
- Mfr. Part No.:
- 36114
- Brand:
- LAG
Subtotal (1 unit)*
$96.79
(exc. GST)
$106.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.79 |
*price indicative
- RS Stock No.:
- 848-9861
- Mfr. Part No.:
- 36114
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 300kg | |
| Brakes | No | |
| Overall Height | 163mm | |
| Wheel Width | 15mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Material | Polyamide 6 | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 300kg | ||
Brakes No | ||
Overall Height 163mm | ||
Wheel Width 15mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Material Polyamide 6 | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- IT
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
