LAG Fixed Castor Wheel, 370 kg Capacity, 140 mm Wheel Aluminium
- RS Stock No.:
- 837-1366
- Mfr. Part No.:
- 39174
- Brand:
- LAG
Subtotal (1 unit)*
$157.68
(exc. GST)
$173.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.68 |
*price indicative
- RS Stock No.:
- 837-1366
- Mfr. Part No.:
- 39174
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 140mm | |
| Load Capacity | 370kg | |
| Brakes | No | |
| Overall Height | 198mm | |
| Frame Material | Stainless Steel | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Aluminium | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Bolt Hole | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 140mm | ||
Load Capacity 370kg | ||
Brakes No | ||
Overall Height 198mm | ||
Frame Material Stainless Steel | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Aluminium | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Bolt Hole | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- IT
High Temperature Aluminium Wheel, Medium Duty, INOX 20 Series
Aluminium wheeled industrial castors with pressed stainless steel top plate and swivel fork. Ball bearings are stainless steel and protected from dirt and dust by a thermoplastic protection ring. suitable for high temperature applications and loads up to 370kg (see individual product specifications)
Polished stainless steel finish
Stainless steel ball bearings
INOX20
U Ultra series wheel
