RS PRO Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Polypropylene
- RS Stock No.:
- 828-6331
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.17
(exc. GST)
$33.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $30.17 |
| 25 - 124 | $29.54 |
| 125 + | $24.32 |
*price indicative
- RS Stock No.:
- 828-6331
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 80kg | |
| Brakes | Yes | |
| Overall Height | 135mm | |
| Wheel Width | 20mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 80kg | ||
Brakes Yes | ||
Overall Height 135mm | ||
Wheel Width 20mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bearing | ||
- COO (Country of Origin):
- CN
Polypropylene Wheel, Light Duty
A high quality range of RS brand castors. Fitted with white polypropylene wheels with a plain bearing hub, these castors have a good load capacity and will not mark hard floors such as cement or tile. Easy to manoeuvre and hardwearing
Impact resistant
Plain Bearing Hub
50-250kg load capacities
50- 200mm wheel diameter
Pressed steel top plate or bolthole variants
White polypropylene wheel
Related links
- RS PRO Swivel Castor 100 mm Wheel, Polypropylene
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel Polypropylene
- Tente Swivel Castor 100 mm Wheel, Polypropylene
- Tente Braked Swivel Castor 100 mm Wheel, Polypropylene
- Tente Swivel Castor 100 mm Wheel, Rubber
- LAG Swivel Castor 100 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polypropylene
