Tente Swivel Castor Wheel Braked, 80 kg Capacity, 100 mm Wheel, Polypropylene

Subtotal (1 unit)*

$34.44

(exc. GST)

$37.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.44

*price indicative

RS Stock No.:
292-542
Mfr. Part No.:
1677 PJP 100/32 P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

80kg

Brakes

Yes

Overall Height

135mm

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Polypropylene

Weight Class

0.65 kg

Standards/Approvals

EN12530

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tente Swivel Castor with total lock and tail end features a pressed steel housing that is bright zinc-plated and blue passivated for superior corrosion resistance and durability. It is equipped with a double ball bearing swivel head for smooth and effortless rotation. The total lock mechanism ensures both the wheel and swivel are locked in place for enhanced stability and control.

Wheel centre made of Polypropylene

Precision ball bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy