RS PRO Fixed Castor Wheel, 70 kg Capacity, 100 mm Wheel, Rubber

Get a bulk buy discount

Add 25 more to save $26.00

View bulk pricing options

Subtotal (1 unit)*

$26.07

(exc. GST)

$28.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 88 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$26.07-
25 - 124$25.03$26.00
125 +$20.60$683.75

*price indicative

RS Stock No.:
828-6319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

70kg

Brakes

No

Overall Height

128mm

Wheel Width

24mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Weight Class

Light Duty

Hub Material

Nylon

Hub Bearing Type

Roller Bearing

Mount Type

Plate

COO (Country of Origin):
CN

Non marking Grey Rubber Tyre, Light Duty, Polypropylene Hub


General purpose industrial castors with a non marking grey rubber tyre. Available as plate fitting or stem fitting and in a range of load capacities from 50-250kg. Suitable for most floor surfaces.

Pressed steel bracket

Ball bearing swivelling head

Polypropylene Hub

Braked and non-braked versions available

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy