RS PRO Fixed Castor Wheel Braked, 75 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 666-7570
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$53.87
(exc. GST)
$59.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $53.87 | - |
| 6 - 29 | $52.38 | 2% |
| 30 + | $43.13 | 19% |
*price indicative
- RS Stock No.:
- 666-7570
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 75kg | |
| Brakes | Yes | |
| Overall Height | 140mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 75kg | ||
Brakes Yes | ||
Overall Height 140mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- SK
Silent Running Castors, Fooma Series
A range of rubber tyred silent running castors with a built-in synthetic threadguard.
Silent Running Castor
Precision Ball Bearing in Wheel
Built-in Synthetic Threadguard
Reduces Noise in the Workplace
Grey Rubber Tyre
Related links
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Fixed Castor 200 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel, Rubber
- Tente Fixed Castor 100 mm Wheel
- LAG Fixed Castor 100 mm Wheel
- RS PRO Fixed Castor 100 mm Wheel, Rubber
- RS PRO Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
