RS PRO Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Polypropylene
- RS Stock No.:
- 828-6268
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.56
(exc. GST)
$13.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 73 unit(s) shipping from 23 November 2026
- Plus 50 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.56 |
| 25 - 124 | $12.47 |
| 125 + | $10.27 |
*price indicative
- RS Stock No.:
- 828-6268
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 50mm | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 72mm | |
| Wheel Width | 18mm | |
| Rotation | Swivel | |
| Wheel Material | Polypropylene | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Plain Bore | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 50mm | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 72mm | ||
Wheel Width 18mm | ||
Rotation Swivel | ||
Wheel Material Polypropylene | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Plain Bore | ||
Mount Type Plate | ||
- COO (Country of Origin):
- CN
RS PRO Swivel Castor, 50 kg Load Capacity, 50 mm Wheel Diameter
If you need an efficient way to steer heavy loads, choose this RS PRO swivel castor. It has a diameter of 50 mm and a load capacity of 50 kg for shifting objects in a variety of residential and commercial contexts, from agriculture to engineering and food production.
Thanks to the tyre's tough white polypropylene (PP) material, the wheel won't leave marks on hard tile or cement floors. Its strong, pressed-steel top plate resists knocks and scrapes, so it can withstand heavy-duty use for long periods of time. The fixing plate comes with four pre-drilled holes, making it simple to install. For easy steering, this swivel castor rotates in all directions. As part of the RS PRO range, this component has been thoroughly tested for durability and consistency. Use it to transport items such as electronics, car parts and food.
Features and Benefits
Related links
- RS PRO Swivel Castor 50 mm Wheel, Polypropylene
- RS PRO Swivel Castor 50 mm Wheel, Nylon
- RS PRO Swivel Castor 50 mm Wheel, Rubber
- Tente Swivel Castor 50 mm Wheel, Polypropylene
- RS PRO Braked Swivel Castor 50 mm Wheel, Polypropylene
- Tente Fixed Castor 50 mm Wheel, Polypropylene
- Tente Swivel Castor 50 mm Wheel
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
