Guitel Hervieu Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 253-5514
- Mfr. Part No.:
- 1083052
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$17.23
(exc. GST)
$18.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $17.23 | - |
| 6 - 11 | $17.02 | 1% |
| 12 + | $16.64 | 3% |
*price indicative
- RS Stock No.:
- 253-5514
- Mfr. Part No.:
- 1083052
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 68mm | |
| Wheel Width | 24mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 55 x 30 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Light Duty | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 68mm | ||
Wheel Width 24mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 55 x 30 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Light Duty | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Small plate rubber castors
Handling castors with plate, pivoting or fixed, with standard black rubber full tyre, wheel body in black polypropylene black co-polymer, smooth hole. Pivot on one or two crown bearings depending on part number.
Zinc plated threadguard.
Applications: standard handling on industrial surfaces.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 50 mm Wheel, Rubber
