Tente Swivel Castor Wheel, 70 kg Capacity, 100 mm Wheel, Thermoplastic Rubber
- RS Stock No.:
- 795-6216
- Mfr. Part No.:
- 5020PJH100L51-10 RAL9006
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $5.40
View bulk pricing optionsSubtotal (1 unit)*
$24.77
(exc. GST)
$27.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $24.77 | - |
| 6 - 11 | $23.87 | $5.40 |
| 12 + | $22.80 | $23.64 |
*price indicative
- RS Stock No.:
- 795-6216
- Mfr. Part No.:
- 5020PJH100L51-10 RAL9006
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 70kg | |
| Overall Height | 120mm | |
| Frame Material | Polyamide | |
| Wheel Width | 24mm | |
| Rotation | Swivel | |
| Wheel Material | Thermoplastic Rubber | |
| Weight Class | Light Duty | |
| Standards/Approvals | No | |
| Hub Material | Polypropylene | |
| Mount Type | Blind Hole | |
| Hub Bearing Type | Plain Bearing | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 70kg | ||
Overall Height 120mm | ||
Frame Material Polyamide | ||
Wheel Width 24mm | ||
Rotation Swivel | ||
Wheel Material Thermoplastic Rubber | ||
Weight Class Light Duty | ||
Standards/Approvals No | ||
Hub Material Polypropylene | ||
Mount Type Blind Hole | ||
Hub Bearing Type Plain Bearing | ||
Non Compliant
Tente MONO 5020 swivel castor
Swivel castors with a Polyamide housing are supplied with a blind 10mm hole for use on furniture fittings. Polypropylene wheel centre with TENTEprene, a thermoplastic rubber wheel in grey which provides a non-marking solution. MONO 5020 series offers good roll performance with low movement noise, accompanied with very good corrosion resistance
Braked and un-braked options available
80 & 100mm wheel diameters offered
A 87 Shore tread hardness
Load capacity of 70kg (140kg static)
Standards
EN 12528
Related links
- Tente Swivel Castor 80 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Thermoplastic Rubber Tread
- Tente Swivel Castor Wheel 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor Wheel 40 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 50 mm Wheel, Thermoplastic Rubber
- Tente Swivel Castor 100 mm Wheel, Thermoplastic Rubber
