Tente Swivel Castor Wheel, 70 kg Capacity, 50 mm Wheel, Polyamide
- RS Stock No.:
- 459-0018
- Mfr. Part No.:
- 2970PJO050P40
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $24.89 |
| 6 - 24 | $24.43 |
| 25 + | $24.00 |
*price indicative
- RS Stock No.:
- 459-0018
- Mfr. Part No.:
- 2970PJO050P40
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 70kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 69mm | |
| Frame Finish | Zinc Chromated | |
| Wheel Width | 19mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 70kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 69mm | ||
Frame Finish Zinc Chromated | ||
Wheel Width 19mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Twin Wheel Institutional Castor, Series 2970 - Single Bolt Fixing
Twin wheeled for differential rotation while swivelling
Related links
- Tente Swivel Castor 50 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 50 mm Wheel
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 80 mm Wheel, Solid Rubber
- Tente Swivel Castor 100 mm Wheel, Elastic Tyre
