Tente Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel, Polyamide
- RS Stock No.:
- 787-1339
- Mfr. Part No.:
- 3477UOR100P62
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$41.59
(exc. GST)
$45.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship
- Plus 259 unit(s) ready to ship from another location
- Plus 54 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $41.59 |
| 6 - 11 | $40.55 |
| 12 + | $39.04 |
*price indicative
- RS Stock No.:
- 787-1339
- Mfr. Part No.:
- 3477UOR100P62
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 128mm | |
| Wheel Width | 36mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 128mm | ||
Wheel Width 36mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- FR
Tente 200 kg Nylon Polyamide Wheel - Roller Bearing and Zinc Plated Castors
Tente swivel castor wheel range are made of durable nylon polyamide with roller bearing, this material makes them strong, touch and impact resistant. Polyamide is also high temperature and solvent resistant. Zinc plated steel has been used for the body which has also been blue passivated for improved corrosion resistance. Hard tread wheels are easier to push and provide ease of movement and mobility whilst making them ideal for a heavy load.
Solid Nylon is used for the tread of the wheels and is a popular choice for caster wheels as they are floor-friendly. Solid compacted floors such as tiles and cement will not be damaged. Unaffected by water the Nylon wheels have a heavy load capacity also.
Features and Benefits:
• Low rolling resistance which is ideal for heavy duty and industrial environments
• Total lock (braked) with dust guard
• Withstand temperatures of -40°C to 80°C
• Heavy duty and durable
• Non-marking
• Swivel
• Plate fitting
Applications:
Food processing areas
Cold rooms
Industrial
Medical
Nylon Polyamide Wheel - Roller Bearing, Zinc Plated, Tente
Tente Zinc plated castor. These castors are available as locking or non-locking and feature universal fittings for easy alteration and maintenance. The wheels are manufactured from durable nylon polyamide with roller bearing. The body is manufactured from zinc plated steel that has been blue passivated for improved corrosion resistance. These castors have a low rolling resistance and are very durable.
Swivel head versions have a double ball bearing head
Polyamide wheel with roller bearing
Passivated Body for corrosion resistance
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
- RS Stock No. 7871509
- Mfr. Part No. 8477UOO100P62
Each
$83.92
- RS Stock No. 7871587
- Mfr. Part No. 8477UFD200P63
Each
$194.08
- RS Stock No. 0292469
- Mfr. Part No. 8377 UOO 100/36 P62 BLANC
Each
$76.07
- RS Stock No. 7871335
- Mfr. Part No. 3470UOR100P62
Each
$28.62
Related links
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Elastic Tyre
- Tente Braked Swivel Castor 80 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 125 mm Wheel, Polypropylene
- LAG Braked Swivel Castor 100 mm Wheel
- Flexello Braked Swivel Castor 100 mm Wheel Polyurethane
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Elastic












