Guitel Hervieu Swivel Castor Wheel Braked, 200 kg Capacity, 100 mm Wheel, Elastic
- RS Stock No.:
- 230-4836
- Mfr. Part No.:
- 374542
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$147.80
(exc. GST)
$162.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.80 |
*price indicative
- RS Stock No.:
- 230-4836
- Mfr. Part No.:
- 374542
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | Yes | |
| Overall Height | 132mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 31mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Elastic | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Heavy Duty | |
| Mount Type | Plate | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes Yes | ||
Overall Height 132mm | ||
Frame Material Pressed Steel | ||
Wheel Width 31mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Elastic | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Heavy Duty | ||
Mount Type Plate | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu swivel and brake castor wheel with pressed steel has 100 mm diameter. This castor swivel on two rows of balls and has a bright zinc-plated protection. Wheel centre made of Polyamide.
Low starting effort
Bonded Rubber
High degree of elasticity and resistance
To move heavy loads, silently, without vibrations, on all types of floors
- RS Stock No. 2304840
- Mfr. Part No. 379542
Each
$120.98
- RS Stock No. 2702411
- Mfr. Part No. 13810651
Each
$267.07
- RS Stock No. 0608025
- Mfr. Part No. 165331420A
Each
$57.85
- RS Stock No. 0608047
- Mfr. Part No. KP41BD100-28L
Each
$119.82
Related links
- Guitel Hervieu Braked Swivel Castor 160 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Elastic
- Guitel Hervieu Swivel Castor 100 mm Wheel, Elastic
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Elastic Tyre












