LAG Fixed Castor Wheel, 75 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 667-9472
- Mfr. Part No.:
- 14108
- Brand:
- LAG
This image is representative of the product range
Get a bulk buy discount
Add 8 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$17.59
(exc. GST)
$19.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $17.59 | - |
| 8 - 23 | $17.00 | 3% |
| 24 + | $16.25 | 7% |
*price indicative
- RS Stock No.:
- 667-9472
- Mfr. Part No.:
- 14108
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 128mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | TPE | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 128mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material TPE | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Black Rubber Tyre, RoHS, Black Nylon Hub, Medium Duty, Series M22
Black rubber tyre, plastic hub; electro-zinc plated castor, white RoHS compliant
Suitable for use on medium to poor surfaces
Fitted with PA6 plain bearings
Double ball race swivel head castor
Temperature range -20°C to +60°C
Hardness 85+/-5 Shore A
Wheel series D
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
