LAG Fixed Castor Wheel, 150 kg Capacity, 100 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$55.30

(exc. GST)

$60.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$55.30
6 - 11$53.36
12 +$51.79

*price indicative

RS Stock No.:
435-2147
Mfr. Part No.:
16703
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

150kg

Brakes

No

Overall Height

137mm

Frame Material

Galvanised Steel

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Rubber

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Bearing Type

Roller Bearing

Mount Type

Plate

Hub Material

Die Cast Aluminium

COO (Country of Origin):
IT

Black Elastic Rubber Tyre, Aluminium Hub, Heavy Duty, Series M40


Rubber tyre

Roller hub bearing

Shore hardness A73+/- 5

Wheel series E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy