RS PRO Swivel Castor Wheel, 150 kg Capacity, 80 mm Wheel, Nylon
- RS Stock No.:
- 149-238
- Brand:
- RS PRO
Subtotal (1 unit)*
$46.59
(exc. GST)
$51.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 56 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.59 |
*price indicative
- RS Stock No.:
- 149-238
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 118mm | |
| Wheel Width | 30mm | |
| Frame Finish | Zinc Chromated | |
| Rotation | Swivel | |
| Wheel Material | Nylon | |
| Standards/Approvals | RoHS | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide 6 | |
| Mount Type | Single Bolt | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 118mm | ||
Wheel Width 30mm | ||
Frame Finish Zinc Chromated | ||
Rotation Swivel | ||
Wheel Material Nylon | ||
Standards/Approvals RoHS | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide 6 | ||
Mount Type Single Bolt | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
RS PRO Castor Wheel
This range of RS PRO castor wheels has a smooth-rolling function, allowing for easier movement of heavy, awkward objects. These castor wheels have been designed with functionality and were engineered to deliver exceptional quality and versatility.
Constructed from durable polyamide 6, these castor wheels feature a hub with roller and shielded ball bearings, all stabilized by a central spacer with a hub designed for a plain bore. The high-thickness zinc chromium-plated pressed steel ensures outstanding durability and resistance to corrosion. The wheel glides smoothly on a double rim of balls with tempered thrust bearings, ensuring efficient movement. Additionally, a dust cover ring safeguards the bearings and is securely assembled with a self-locking nut.
Features and Benefits
Applications
RS PRO Castor Wheels can be versatile components and utilised over various environments.
Furniture – Office chairs and tables/desks
Industrial Environments – Tool cabinets and workbenches
Healthcare – Hospital beds and medical equipment
Retail – Shopping trolleys
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Swivel Castor 80 mm Wheel
- RS PRO Swivel Castor 80 mm Wheel, Polyamide
- Tente Swivel Castor 80 mm Wheel, Polyamide
- RS PRO Braked Swivel Castor 80 mm Wheel, Elastic
- RS PRO Braked Swivel Castor 80 mm Wheel, Rubber
- Tente Swivel Castor 80 mm Wheel, Polyurethane
- Guitel Hervieu Swivel Castor 80 mm Wheel
- LAG Swivel Castor 80 mm Wheel
