RS PRO Fixed Castor Wheel, 460 kg Capacity, 200 mm Wheel, Rubber
- RS Stock No.:
- 621-9547
- Distrelec Article No.:
- 303-91-096
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$165.97
(exc. GST)
$182.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $165.97 |
| 6 - 29 | $159.33 |
| 30 + | $131.13 |
*price indicative
- RS Stock No.:
- 621-9547
- Distrelec Article No.:
- 303-91-096
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 200mm | |
| Load Capacity | 460kg | |
| Brakes | No | |
| Overall Height | 235mm | |
| Wheel Width | 50mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 105 x 80 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Castor Wheel | ||
Wheel Diameter 200mm | ||
Load Capacity 460kg | ||
Brakes No | ||
Overall Height 235mm | ||
Wheel Width 50mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 105 x 80 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
Mount Type Plate | ||
- COO (Country of Origin):
- IT
Elastic Rubber Tyre, Heavy Duty Castor
Ball bearing hub
Related links
- RS PRO Swivel Castor 200 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 200 mm Wheel, Rubber
- RS PRO Fixed Castor 200 mm Wheel, Rubber
- RS PRO Fixed Castor 200 mm Wheel, Polypropylene
- Tente Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 200 mm Wheel, Rubber
- RS PRO Fixed Castor 100 mm Wheel, Rubber