Guitel Hervieu Fixed Castor Wheel, 400 kg Capacity, 200 mm Wheel, Elastic Tyre
- RS Stock No.:
- 399-864
- Mfr. Part No.:
- 5207224
- Brand:
- Guitel Hervieu
This image is representative of the product range
Subtotal (1 unit)*
$131.29
(exc. GST)
$144.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.29 |
*price indicative
- RS Stock No.:
- 399-864
- Mfr. Part No.:
- 5207224
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 400kg | |
| Brakes | No | |
| Overall Height | 235mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 42mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic Tyre | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 400kg | ||
Brakes No | ||
Overall Height 235mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 42mm | ||
Rotation Fixed | ||
Wheel Material Elastic Tyre | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
- COO (Country of Origin):
- FR
MAXI-ROLL castors (blue RESILEX P wheel)
Pressed steel castors with blue RESILEX P wheel.
Wheels featuring a blue super elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Related links
- Guitel Hervieu Fixed Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 160 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 200 mm Wheel, Rubber
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel
- Guitel Hervieu Fixed Castor 200 mm Wheel, Polyamide
