Tente Fixed Castor Wheel, 205 kg Capacity, 200 mm Wheel, Rubber

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.46

(exc. GST)

$55.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$50.46
6 - 11$48.42
12 +$46.39

*price indicative

RS Stock No.:
458-9838
Mfr. Part No.:
3478PVR200P63PAF
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

205kg

Brakes

No

Overall Height

240mm

Wheel Width

50mm

Rotation

Fixed

Wheel Material

Rubber

Standards/Approvals

No

Weight Class

Heavy Duty

Mount Type

Plate

Hub Bearing Type

Roller Bearing

Hub Material

Polypropylene

RoHS Status: Exempt

Industrial Castors, Black Rubber Tyre, Series 3470


Polypropylene wheel centre

Zinc chromated metal work

Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy