Tente Swivel Castor Wheel, 75 kg Capacity, 75 mm Wheel, Rubber
- RS Stock No.:
- 458-9737
- Mfr. Part No.:
- 2470PJO075P40PFP
- Brand:
- Tente
Get a bulk buy discount
Add 6 more to save $2.10
View bulk pricing optionsSubtotal (1 unit)*
$23.98
(exc. GST)
$26.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 201 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $23.98 | - |
| 6 - 24 | $23.63 | $2.10 |
| 25 + | $23.21 | $19.25 |
*price indicative
- RS Stock No.:
- 458-9737
- Mfr. Part No.:
- 2470PJO075P40PFP
- Brand:
- Tente
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 75mm | |
| Load Capacity | 75kg | |
| Brakes | No | |
| Overall Height | 100mm | |
| Wheel Width | 25mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Standards/Approvals | No | |
| Weight Class | Light Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Polypropylene | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 75mm | ||
Load Capacity 75kg | ||
Brakes No | ||
Overall Height 100mm | ||
Wheel Width 25mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Standards/Approvals No | ||
Weight Class Light Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Polypropylene | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
AGILA 2470PJO075P40
Swivel castor, housing made of pressed steel, bright zinc plated, blue passivated, double ball bearing swivel head, plate fitting. Wheel centre made of Polypropylene, Tread: TENTEprene (thermoplastic rubber), grey non-marking, plain bearing.
Tente Agila Castor Wheel
The Agila series from Tente is a practical castor system with technical components allowing central locking, variable fitting options and optimised steering.
Features and Benefits
Directional lock for improved steering around bends and straight lines;Easy plug-in fittings for fast assembly;Simultaneous locking using a central actuation lever;Variable fitting options for a large range of applications;Extra soft wheels with good shock-absorbing properties;Total lock for simultaneously locking the wheel and swivel housing;Wheels for steam sterilisation in autoclaves used in sterile areas;Black housing with bump and scratch resistant cathode immersion paint;Duratech wheels made of heat resistant material for use in extreme environments;All metal components made of stainless steel;Sealed bearings to protect against spray water and dirt;Soft wheel versions for a quiet working environment;Reduced abrasion and little cleaning requirement;Non-staining on contact with floors during long standing periods. Can also be used for floors made of untreated wood and natural stone;Thread guards for unobstructed operation with minimal cleaning effort;Threaded axles allow effortless wheel change;Complies with RoHS and REACH regulations. Does not contain polycyclic aromatic carbons or chromium (VI)
Product Application Information
The Agila series of castor wheels from Tente have been designed for institutional applications.
Related links
- Tente Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Thermoplastic Rubber
- Tente Braked Swivel Castor 75 mm Wheel, Rubber
- Tente Swivel Castor 100 mm Wheel, Rubber
- Tente Swivel Castor 75 mm Wheel, Polypropylene
- RS PRO Swivel Castor 75 mm Wheel, Rubber
- Tente Braked Swivel Castor 75 mm Wheel
- Tente Braked Swivel Castor 100 mm Wheel, Rubber
