Tente Swivel Castor Wheel, 80 kg Capacity, 100 mm Wheel, Thermoplastic Rubber

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$23.79

(exc. GST)

$26.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$23.79-
6 - 24$22.814%
25 +$21.838%

*price indicative

RS Stock No.:
454-1511
Mfr. Part No.:
2470PJO100P30-13
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Product Type

Castor Wheel

Wheel Diameter

100mm

Load Capacity

80kg

Frame Material

Pressed Steel

Overall Height

135mm

Frame Finish

Bright Zinc Plated

Wheel Width

32mm

Rotation

Swivel

Wheel Material

Thermoplastic Rubber

Standards/Approvals

No

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Plain Bore

Mount Type

Single Bolt

RoHS Status: Exempt

Institutional Castor, Light Duty, Series 2470


The 2470 Series of swivel castors are ideal across numerous Institutional environments such as:

• Chair Castors

• Cleaning carts

• Inflight Trolleys

• Furniture Castors

• Serving Trolleys

• Shopping Trolleys

• Waste Collectors

• Furniture Castors

Features and Benefits


• Ideal for light duty tasks

• Steel housing

• Grey wheel

• Grey Non-marking rubber tyre

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy