LAG Fixed Castor Wheel, 150 kg Capacity, 80 mm Wheel, Thermoplastic
- RS Stock No.:
- 420-8804
- Mfr. Part No.:
- 28202
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$46.71
(exc. GST)
$51.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $46.71 |
| 6 - 11 | $45.89 |
| 12 + | $45.24 |
*price indicative
- RS Stock No.:
- 420-8804
- Mfr. Part No.:
- 28202
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 150kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Thermoplastic | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Plain Bore | |
| Hub Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 150kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Thermoplastic | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Plain Bore | ||
Hub Material Thermoplastic | ||
- COO (Country of Origin):
- IT
High Temp. Thermoplastic Wheel, Stainless Steel Fork, Med. Duty, Series INOX 20
Plate Fixing, un-braked pressed AIS304 body with plain bore wheel bearing.
Suitable for -40°C to +270°C operation
Plain bore bearing with stainless steel bush
High shock resistance, low rolling resistance
High temperature applications
Wheel series FS
Stainless steel fork material
