LAG Fixed Castor Wheel, 55 kg Capacity, 80 mm Wheel, Rubber
- RS Stock No.:
- 227-0087
- Mfr. Part No.:
- 15504G
- Brand:
- LAG
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.84
(exc. GST)
$44.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $40.84 |
| 6 - 11 | $40.00 |
| 12 + | $39.06 |
*price indicative
- RS Stock No.:
- 227-0087
- Mfr. Part No.:
- 15504G
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 80mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 55kg | |
| Brakes | No | |
| Overall Height | 106mm | |
| Wheel Width | 25mm | |
| Rotation | Fixed | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Mount Type | Plate | |
| Hub Material | Thermoplastic | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 80mm | ||
Product Type Castor Wheel | ||
Load Capacity 55kg | ||
Brakes No | ||
Overall Height 106mm | ||
Wheel Width 25mm | ||
Rotation Fixed | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Mount Type Plate | ||
Hub Material Thermoplastic | ||
Hub Bearing Type Plain Bore | ||
- COO (Country of Origin):
- IT
Grey Elastic Rubber Tyre, Black Nylon Hub, Med. Duty, Series INOX 20 - Plate Mt.
Plate Fixing castors. Quiet and easy running under heavy loads. Resistant to corrosion, abrasion and shocks. Manufactured from hygienic materials.
Gives smooth, quiet movement
Tyre Hardness 75±5 Shore A
Operating Temperature -30°C to +80°C
Thermoplastic wheel with elastic rubber tyre
Stainless steel forks
Wheel series DG
