LAG Swivel Castor Wheel, 250 kg Capacity, 150 mm Wheel, Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$113.97

(exc. GST)

$125.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$113.97-
6 - 11$109.963%
12 +$105.117%

*price indicative

RS Stock No.:
297-4600
Mfr. Part No.:
17136
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Product Type

Castor Wheel

Wheel Diameter

150mm

Load Capacity

250kg

Brakes

No

Overall Height

181mm

Frame Material

Stainless Steel

Wheel Width

40mm

Rotation

Swivel

Wheel Material

Polyamide

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Mount Type

Plate

Hub Material

Polyamide

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Nylon Polyamide Wheel, Stainless Steel Fork, Medium Duty, Series INOX 20


A range of high quality polyamide castors with minimal rolling resistance. Easy to keep clean and resistant to corrosion, shocks and abrasion.

Plate fixing castor made from hygienic materials

Resistant to corrosion, abrasion & shock

Easy running under heavy loads

Operating Temperature -30°C to +80°C

Wheel series P

Stainless steel fork material

Stainless Steel Castors


Each
$147.72
Each
$116.19
Each
$154.26
Each
$84.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy