Tente Swivel Castor Wheel, 200 kg Capacity, 125 mm Wheel, Polyamide
- RS Stock No.:
- 292-223
- Mfr. Part No.:
- 8370 UFD 125/40 P62 BLEU
- Brand:
- Tente
Subtotal (1 unit)*
$68.67
(exc. GST)
$75.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.67 |
*price indicative
- RS Stock No.:
- 292-223
- Mfr. Part No.:
- 8370 UFD 125/40 P62 BLEU
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 155mm | |
| Wheel Width | 40mm | |
| Rotation | Swivel | |
| Wheel Material | Polyamide | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 155mm | ||
Wheel Width 40mm | ||
Rotation Swivel | ||
Wheel Material Polyamide | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Tente Swivel Castor features a plate fitting and is made with a stainless steel housing, offering excellent corrosion resistance and durability. It is designed to operate within a temperature range of -20°C to +80°C, making it suitable for various environmental conditions. Compliant with the EN_12532 standard, this castor ensures reliable performance and stability, ideal for applications that require both mobility and secure positioning.
Wheel centre made of polyamide
Roller bearing
Related links
- Tente Braked Swivel Castor 125 mm Wheel, Polyamide
- Tente Fixed Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 125 mm Wheel, Polyamide
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Swivel Castor Wheel 125mm Wheel
- Tente Braked Swivel Castor Wheel 125mm Wheel
- Tente Swivel Castor 100 mm Wheel, Polyamide
- Tente Braked Swivel Castor 100 mm Wheel, Polyamide
