Guitel Hervieu Swivel Castor Wheel, 50 kg Capacity, 50 mm Wheel, Rubber
- RS Stock No.:
- 243-0359
- Mfr. Part No.:
- 366213
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$34.38
(exc. GST)
$37.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.38 |
*price indicative
- RS Stock No.:
- 243-0359
- Mfr. Part No.:
- 366213
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 50mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 50kg | |
| Brakes | No | |
| Overall Height | 69mm | |
| Frame Material | Pressed Steel | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 22mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 30 x 30 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12528 | |
| Weight Class | Light Duty | |
| Mount Type | Plate | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Plain Bore | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 50mm | ||
Product Type Castor Wheel | ||
Load Capacity 50kg | ||
Brakes No | ||
Overall Height 69mm | ||
Frame Material Pressed Steel | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 22mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 30 x 30 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12528 | ||
Weight Class Light Duty | ||
Mount Type Plate | ||
Hub Material Polypropylene | ||
Hub Bearing Type Plain Bore | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Point M is a pressed sheet steel castor. This castor is used in various DIY and slotted angle equipment. This castor have corner bracket fitting.
50 Kg Load capacity
50 mm wheel diameter
Rubber wheel
Polypropylene body
Related links
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 80 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 75 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Polyolefin
- Guitel Hervieu Swivel Castor 80 mm Wheel, Thermoplastic Rubber Tread
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 50 mm Wheel, Rubber
