Guitel Hervieu Swivel Castor Wheel Braked, 300 kg Capacity, 200 mm Wheel, PUR

Subtotal (1 unit)*

$736.21

(exc. GST)

$809.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$736.21

*price indicative

RS Stock No.:
806-433
Mfr. Part No.:
EP5BD200-271B-PF
Brand:
Guitel Hervieu
Find similar products by selecting one or more attributes.
Select all

Brand

Guitel Hervieu

Wheel Diameter

200mm

Product Type

Castor Wheel

Load Capacity

300kg

Brakes

Yes

Frame Material

Pressed Steel

Overall Height

239mm

Wheel Width

50mm

Frame Finish

Bright Zinc Plated

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 80 mm

Number of Fixing Holes

4

Standards/Approvals

EN 12532

Weight Class

Medium Duty

Hub Bearing Type

Ball Bearing

Hub Material

Polyamide

COO (Country of Origin):
IT
The Guitel Hervieu Point M conductive caster is designed for sensitive applications, featuring a TOP plate assembly and constructed from high-quality materials. It effectively combines strength with reliable functionality in various environments.

Wheel diameter of 200 mm ensures optimal mobility

Load capacity of 300 kg accommodates heavy equipment

Made from electroconductive materials for safety in sensitive areas

Low starting effort allows for easy manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy