Guitel Hervieu Swivel Castor Wheel, 125 kg Capacity, 125 mm Wheel, Rubber
- RS Stock No.:
- 236-8443
- Mfr. Part No.:
- 2160520
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$34.62
(exc. GST)
$38.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.62 |
*price indicative
- RS Stock No.:
- 236-8443
- Mfr. Part No.:
- 2160520
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 125mm | |
| Load Capacity | 125kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 158mm | |
| Frame Finish | Bright Zinc Plated | |
| Wheel Width | 38mm | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | EN 12532 | |
| Weight Class | Medium Duty | |
| Hub Material | Steel | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 125mm | ||
Load Capacity 125kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 158mm | ||
Frame Finish Bright Zinc Plated | ||
Wheel Width 38mm | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals EN 12532 | ||
Weight Class Medium Duty | ||
Hub Material Steel | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Black rubber castors with steel plate
Handling castors with pressed steel frame. Pivot on two bearing crowns and feature shiny, zinc-plated protection.
Wheel with full black rubber tyre, zinc-plated steel body, roller bearings and bolted shaft.
Applications: handling with risk of side impacts.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
- RS Stock No. 2368459
- Mfr. Part No. 21700520
Each
$60.78
- RS Stock No. 2430351
- Mfr. Part No. 2167222
Each
$50.38
- RS Stock No. 2430363
- Mfr. Part No. 372352
Each
$33.15
- RS Stock No. 6188134
- Mfr. Part No. 165321400
Each
$46.90
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Polyolefin












