Guitel Hervieu Swivel Castor Wheel, 100 kg Capacity, 125 mm Wheel, Elastic Tyre
- RS Stock No.:
- 520-517
- Mfr. Part No.:
- 349121
- Brand:
- Guitel Hervieu
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$146.37
(exc. GST)
$161.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $146.37 | - |
| 5 - 9 | $142.31 | 2% |
| 10 + | $138.56 | 5% |
*price indicative
- RS Stock No.:
- 520-517
- Mfr. Part No.:
- 349121
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 100kg | |
| Brakes | No | |
| Frame Material | Pressed Steel | |
| Overall Height | 175mm | |
| Frame Finish | Chrome Plated | |
| Wheel Width | 32mm | |
| Rotation | Swivel | |
| Wheel Material | Elastic Tyre | |
| Number of Fixing Holes | 1 | |
| Standards/Approvals | EN 12531 | |
| Weight Class | Medium Duty | |
| Mount Type | Single Bolt | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Ball Bearing | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Castor Wheel | ||
Load Capacity 100kg | ||
Brakes No | ||
Frame Material Pressed Steel | ||
Overall Height 175mm | ||
Frame Finish Chrome Plated | ||
Wheel Width 32mm | ||
Rotation Swivel | ||
Wheel Material Elastic Tyre | ||
Number of Fixing Holes 1 | ||
Standards/Approvals EN 12531 | ||
Weight Class Medium Duty | ||
Mount Type Single Bolt | ||
Hub Material Polypropylene | ||
Hub Bearing Type Ball Bearing | ||
- COO (Country of Origin):
- FR
EUROLUX bed castors
Pressed steel chrome-effect frame.
Grey (RAL 7001) polypropylene copolymer wheel with grey (RAL 7005) thermoplastic rubber tyre.
Quiet and easy to push, non-marking. Designed for handling care beds and hospital beds.
Hospital Bed Castors, Wheels and Accessories
Range of hospital castors to fit the many hospital beds in the Health Care market. Tente's central locking system, which can be operated with a foot, makes carers' work easier. The castors are high quality,strong, most are washable, easy to manoeuvre with a long life span. The materials used are resistant against all of today's known cleaning and disinfectant solutions. Regular cleaning at temperatures above 90°C are no problem due to the sealed precision ball bearings. The tread is non marking and will cause no contact discolouration to the different floor coverings. Tente's locking functions are integrated in the stem fitting. There are total locking castors whereby the swivel head and wheel are lockable at the same time, and central locking swivel castors with total or directional lock function. All castors on a bed can be connected via profile bars. The result is an easy action central locking system, satisfying all customers' wishes.
- RS Stock No. 2430355
- Mfr. Part No. 301643
Each
$69.33
- RS Stock No. 0400239
- Mfr. Part No. 1407952
Each
$248.84
- RS Stock No. 0399965
- Mfr. Part No. 1387222
Each
$111.79
- RS Stock No. 0520618
- Mfr. Part No. 349221
Each
$151.08
Related links
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 125 mm Wheel, Rubber











