Guitel Hervieu Swivel Castor Wheel Braked, 150 kg Capacity, 100 mm Wheel, Rubber
- RS Stock No.:
- 253-5738
- Mfr. Part No.:
- 12707221
- Brand:
- Guitel Hervieu
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$78.21
(exc. GST)
$86.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $78.21 | - |
| 6 - 11 | $75.99 | 2% |
| 12 + | $72.86 | 6% |
*price indicative
- RS Stock No.:
- 253-5738
- Mfr. Part No.:
- 12707221
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Product Type | Castor Wheel | |
| Wheel Diameter | 100mm | |
| Load Capacity | 150kg | |
| Brakes | Yes | |
| Overall Height | 127mm | |
| Frame Material | Pressed Steel | |
| Wheel Width | 32mm | |
| Frame Finish | Bright Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | Rubber | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | EN 12532 | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Product Type Castor Wheel | ||
Wheel Diameter 100mm | ||
Load Capacity 150kg | ||
Brakes Yes | ||
Overall Height 127mm | ||
Frame Material Pressed Steel | ||
Wheel Width 32mm | ||
Frame Finish Bright Zinc Plated | ||
Rotation Swivel | ||
Wheel Material Rubber | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals EN 12532 | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
Hub Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MANU-ROLL castors (blue MANULASTIC wheel)
Pressed steel castors fitted with Manulastic wheels.
Wheels featuring a super-elastic rubber tyre fitted on a black polyamide 6 body.
Designed for flexible, simple handling on all types of industrial surfaces, even those in poor condition.
Do not mark floors. High abrasion resistance.
Related links
- Guitel Hervieu Braked Swivel Castor 125 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Thermoplastic Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Braked Swivel Castor 100 mm Wheel, Rubber
- Guitel Hervieu Swivel Castor 100 mm Wheel, Rubber
- RS PRO Braked Swivel Castor 100 mm Wheel, Rubber
